Part Details for 100AWSP3T2B1M2REH by E-Switch Inc
Overview of 100AWSP3T2B1M2REH by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 100AWSP3T2B1M2REH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0962
|
Newark | Ea Rohs Compliant: Yes |E-Switch 100AWSP3T2B1M2REH RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $2.4300 | Buy Now |
DISTI #
100AWSP3T2B1M2REH-ND
|
DigiKey | SWITCH TOGGLE 3PST 0.4VA 20V Min Qty: 960 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8693 | Buy Now |
DISTI #
612-AWSP3T2B1M2REH
|
Mouser Electronics | Toggle Switches TOGGLE, 0.4VA 20VAC/VDC, SPDT On-Off-On, Panel Mount PC Pin RoHS: Compliant | 0 |
|
$2.7100 / $2.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Lead time: 13 Weeks | 0 |
|
$2.3400 | Buy Now |
DISTI #
100AWSP3T2B1M2REH
|
TME | Switch: toggle, Pos: 3, SP3T, ON-OFF-ON, 0.02A/20VAC, 0.02A/20VDC Min Qty: 960 | 0 |
|
$4.0000 | RFQ |