If you like Findchips… You will love Findchips PRO. Try it Now.
Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.78% +Tol, 2.78% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000036uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT
100B3R6BT500XT
Yes
Yes
Active
AMERICAN TECHNICAL CERAMICS CORP
, 1111
compliant
EAR99
8532.24.00.20
American Technical Ceramics Corp
1.19
MIL-PRF-55681, MIL-PRF-123
0.0000036 µF
CERAMIC CAPACITOR
CERAMIC
2.59 mm
e3
2.79 mm
SURFACE MOUNT
Yes
2.7778%
2
175 °C
-55 °C
SMT
TR
2.7778%
500 V
1111
YES
P90
90+/-20ppm/Cel ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
2.79 mm
1,000
1,663,804 of 3,262,357 parts
+0.12% change vs. last year55,516 of 100,428 parts
+0.28% change vs. last year51,528 of 1,903 parts
+13.81% change vs. last year