Part Details for 100F24V24N12CR by Pancon Corporation
Overview of 100F24V24N12CR by Pancon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100F24V24N12CR
100F24V24N12CR CAD Models
100F24V24N12CR Part Data Attributes
|
100F24V24N12CR
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
100F24V24N12CR
Pancon Corporation
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
Cross Section Area | 0.205 mm2 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLAT CABLE |