Part Details for 100N6AF by TTM Technologies
Overview of 100N6AF by TTM Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100N6AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFP-100N6AF
|
Richardson RFPD | ATTENUATOR - PCB MOUNT RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 100N6AF
100N6AF CAD Models
100N6AF Part Data Attributes
|
100N6AF
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
100N6AF
TTM Technologies
Fixed Attenuator, 0MHz Min, 3000MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 6 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.25 |