Part Details for 100P160-23-2-J-VGB4-13 by Polamco Ltd
Overview of 100P160-23-2-J-VGB4-13 by Polamco Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100P160-23-2-J-VGB4-13
100P160-23-2-J-VGB4-13 CAD Models
100P160-23-2-J-VGB4-13 Part Data Attributes
|
100P160-23-2-J-VGB4-13
Polamco Ltd
Buy Now
Datasheet
|
Compare Parts:
100P160-23-2-J-VGB4-13
Polamco Ltd
Connector Accessory, Protective Cap, Aluminium Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POLAMCO LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | NICKEL ALUMINIUM BRONZE | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 23 |