Part Details for 100R18Y106ZV4E by Johanson Dielectrics Inc
Overview of 100R18Y106ZV4E by Johanson Dielectrics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100R18Y106ZV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1453729
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1283 / $0.4049 | Buy Now |
Part Details for 100R18Y106ZV4E
100R18Y106ZV4E CAD Models
100R18Y106ZV4E Part Data Attributes
|
100R18Y106ZV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
100R18Y106ZV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 3.51 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for 100R18Y106ZV4E
This table gives cross-reference parts and alternative options found for 100R18Y106ZV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100R18Y106ZV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100R18Y106ZV4T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | 100R18Y106ZV4E vs 100R18Y106ZV4T |
C1206Y5V100-106ZN6R | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | 100R18Y106ZV4E vs C1206Y5V100-106ZN6R |
KGM31AV51A106ZL | Ceramic Capacitor, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 100R18Y106ZV4E vs KGM31AV51A106ZL |
KGM31AV51A106ZU | Ceramic Capacitor, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 100R18Y106ZV4E vs KGM31AV51A106ZU |