Part Details for 100SP3T3B3M7RE by E-Switch Inc
Overview of 100SP3T3B3M7RE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100SP3T3B3M7RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7567
|
Newark | 100Sp3T3B3M7Re Rohs Compliant: Yes |E-Switch 100SP3T3B3M7RE Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $4.6000 | Buy Now |
DISTI #
141-100SP3T3B3M7RE-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 216 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1046 | Buy Now |
DISTI #
612-100SP3T3B3M7RE
|
Mouser Electronics | Toggle Switches TOGGLE, SPDT , On-Off-On, Panel Mount, Right Angle, Vertical | 0 |
|
$3.6300 / $4.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 72 Lead time: 12 Weeks | 0 |
|
$2.5400 | Buy Now |