-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0152
|
Newark | Switch, Toggle, Spdt, 5A, 120Vac, 28Vdc, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:5A, Switch Mounting:Through Hole, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 100SP4T1B1M2QEH Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $1.9200 | Buy Now |
DISTI #
EG2389-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4013 / $3.7400 | Buy Now |
DISTI #
612-100-D1121
|
Mouser Electronics | Toggle Switches (ON)-OFF-(ON) PC MT RoHS: Compliant | 0 |
|
$2.4000 / $3.7300 | Order Now |
DISTI #
72095805
|
RS | Toggle Switch, 100 Series, SPDT,(ON)-OFF-(ON),Sealed, 5A, 120VAC, 28VDC, PC Pin | E-Switch 100SP4T1B1M2QEH RoHS: Compliant Min Qty: 960 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0300 | RFQ |
|
Future Electronics | 100 Series SPDT Momentary-Off-Momentary Through Hole Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Container: Bulk | 0Bulk |
|
$2.4100 / $2.5600 | Buy Now |
|
Future Electronics | 100 Series SPDT Momentary-Off-Momentary Through Hole Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Container: Bulk | 0Bulk |
|
$2.4100 / $2.5600 | Buy Now |
|
Onlinecomponents.com | Toggle Switch - SPDT - (On)-Off-(On) - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount - 1/4-40UNS x .350" Bushing - Hardware Incl RoHS: Compliant |
779 In Stock |
|
$1.7100 / $3.4100 | Buy Now |
DISTI #
100SP4T1B1M2QEH
|
TME | Switch: toggle, Pos: 3, SP3T, (ON)-OFF-(ON), 2A/250VAC, 5A/28VDC Min Qty: 1 | 901 |
|
$2.1000 / $3.0000 | Buy Now |
DISTI #
2843959
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.3505 / $3.6653 | Buy Now |
DISTI #
2843959
|
Farnell | RoHS: Compliant Min Qty: 200 Lead time: 12 Weeks, 6 Days Container: Each | 0 |
|
$3.2259 / $4.9640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100SP4T1B1M2QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP4T1B1M2QEH
E-Switch Inc
Toggle Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) |