100YXH100MKC10X23
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF,

Overview of 100YXH100MKC10X23 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 100YXH100MKC10X23 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100YXH100MKC10X23 by Rubycon Corporation

100YXH100MKC10X23
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM
Length
23 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
595 mA
Series
YXH
Terminal Pitch
5 mm
Want to compare parts?
  1. 100YXH100MKC10X23
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF,
    VS

Alternate Parts for 100YXH100MKC10X23

This table gives cross-reference parts and alternative options found for 100YXH100MKC10X23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100YXH100MKC10X23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRE-HL101M100V10X23TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT NIC Components Corp 100YXH100MKC10X23 vs NRE-HL101M100V10X23TBF
NRSG101M100V10X23TB12.7MMPNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp 100YXH100MKC10X23 vs NRSG101M100V10X23TB12.7MMPNF
NRSG101M100V10X23F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp 100YXH100MKC10X23 vs NRSG101M100V10X23F1F
100YXG100MEFCRX10X23 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Rubycon Corporation 100YXH100MKC10X23 vs 100YXG100MEFCRX10X23
100YXG100M10X23 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, Rubycon Corporation 100YXH100MKC10X23 vs 100YXG100M10X23
100YXG100MT810X23 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, Rubycon Corporation 100YXH100MKC10X23 vs 100YXG100MT810X23
100ZL100MEFCT810X23 CAP ALUM 100UF 20% 100V RADIAL Rubycon Corporation 100YXH100MKC10X23 vs 100ZL100MEFCT810X23
NRE-HL101M100V10X23F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp 100YXH100MKC10X23 vs NRE-HL101M100V10X23F3F
100ZL100MSG10X23 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, Rubycon Corporation 100YXH100MKC10X23 vs 100ZL100MSG10X23
NRE-HL101M100V10X23TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp 100YXH100MKC10X23 vs NRE-HL101M100V10X23TBNF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100YXH100MKC10X23 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100YXH100MKC10X23 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 100YXH100MKC10X23 would you like to use for your alert(s)?
  • Please alert me when 100YXH100MKC10X23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100YXH100MKC10X23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100YXH100MKC10X23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100YXH100MKC10X23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100YXH100MKC10X23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100YXH100MKC10X23 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: