Part Details for 100YXH560MEFCRI16X40 by Rubycon Corporation
Overview of 100YXH560MEFCRI16X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100YXH560MEFCRI16X40
100YXH560MEFCRI16X40 CAD Models
100YXH560MEFCRI16X40 Part Data Attributes
|
100YXH560MEFCRI16X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100YXH560MEFCRI16X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2130 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 100YXH560MEFCRI16X40
This table gives cross-reference parts and alternative options found for 100YXH560MEFCRI16X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100YXH560MEFCRI16X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100YXH560MEFCRX16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 100YXH560MEFCRI16X40 vs 100YXH560MEFCRX16X40 |
100ZL560MEFCRX16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF | Rubycon Corporation | 100YXH560MEFCRI16X40 vs 100ZL560MEFCRX16X40 |
100YXG560MEFCRX16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 100YXH560MEFCRI16X40 vs 100YXG560MEFCRX16X40 |
100ZL560MRX16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF | Rubycon Corporation | 100YXH560MEFCRI16X40 vs 100ZL560MRX16X40 |
SY100M0560L7FW1640 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | 100YXH560MEFCRI16X40 vs SY100M0560L7FW1640 |
NRE-HL561M100V16X40SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | 100YXH560MEFCRI16X40 vs NRE-HL561M100V16X40SP7.5LSF |
105RG567M100EU2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | 100YXH560MEFCRI16X40 vs 105RG567M100EU2B |
NRE-HL561M100V16X40F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | 100YXH560MEFCRI16X40 vs NRE-HL561M100V16X40F3F |
SY100M0560C7F11640 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | 100YXH560MEFCRI16X40 vs SY100M0560C7F11640 |
100ZL560MEFC16X40 | CAP ALUM RAD | Rubycon Corporation | 100YXH560MEFCRI16X40 vs 100ZL560MEFC16X40 |