Part Details for 100AWDP1T1B1M2QE by E-Switch Inc
Overview of 100AWDP1T1B1M2QE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 100AWDP1T1B1M2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7180
|
Newark | 100Awdp1T1B1M2Qe Rohs Compliant: Yes |E-Switch 100AWDP1T1B1M2QE RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.5700 | Buy Now |
DISTI #
141-100AWDP1T1B1M2QE-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 216 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1896 | Buy Now |
DISTI #
612-00AWDP1T1B1M2QE
|
Mouser Electronics | Toggle Switches TOGGLE, DPDT , On-On, Panel Mount, IP67 | 0 |
|
$2.4700 / $4.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 108 Lead time: 12 Weeks | 0 |
|
$1.9800 | Buy Now |