Part Details for 100AWSP1T2B4M7RE. by E-Switch Inc
Overview of 100AWSP1T2B4M7RE. by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100AWSP1T2B4M7RE.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2843915
|
element14 Asia-Pacific | TOGGLE SWITCH, SPDT, 0.4VA, 20V, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.7831 / $5.9037 | Buy Now |
DISTI #
2843915
|
Farnell | TOGGLE SWITCH, SPDT, 0.4VA, 20V, SOLDER RoHS: Compliant Min Qty: 360 Lead time: 22 Weeks, 0 Days Container: Each | 0 |
|
$4.5780 | Buy Now |