Part Details for 100B-1001FX by iNRCORE LLC
Overview of 100B-1001FX by iNRCORE LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 100B-1001FX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100B-1001FX
|
Avnet Americas | 10/100 Base-T Transformer Module 1500VAC 12-Pin SMD - Rail/Tube (Alt: 100B-1001FX) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$10.9100 / $14.7900 | Buy Now |
DISTI #
673-100B-1001FX
|
Mouser Electronics | Audio Transformers / Signal Transformers TRANSFORMER MODULE | 0 |
|
$16.3500 / $20.4200 | Order Now |
DISTI #
100B-1001FX
|
TTI | Audio Transformers / Signal Transformers TRANSFORMER MODULE Min Qty: 70 Package Multiple: 35 Container: Tube | Americas - 0 |
|
$16.1900 | Buy Now |
DISTI #
100B-1001FX
|
Avnet Americas | 10/100 Base-T Transformer Module 1500VAC 12-Pin SMD - Rail/Tube (Alt: 100B-1001FX) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$10.9100 / $14.7900 | Buy Now |
DISTI #
100B-1001FX
|
Avnet Abacus | 10/100 Base-T Transformer Module 1500VAC 12-Pin SMD (Alt: 100B-1001FX) RoHS: Not Compliant Min Qty: 70 Package Multiple: 35 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 100B-1001FX
100B-1001FX CAD Models
100B-1001FX Part Data Attributes:
|
100B-1001FX
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
100B-1001FX
iNRCORE LLC
Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | 10/100 BASE-TX | |
Approvals | IEEE | |
Height | 5.08 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e0 | |
Length | 15.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 11.94 mm |