Part Details for 100B-1001NLT by iNRCORE LLC
Overview of 100B-1001NLT by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100B-1001NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100B-1001NLT-ND
|
DigiKey | EXTMP XFMR 100BT SMG COM RPB Min Qty: 350 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8215 | Buy Now |
DISTI #
100B-1001NLT
|
Avnet Americas | - Tape and Reel (Alt: 100B-1001NLT) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$8.3239 / $11.6633 | Buy Now |
DISTI #
673-100B-1001NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers | 0 |
|
$11.2600 / $11.7100 | Order Now |
Part Details for 100B-1001NLT
100B-1001NLT CAD Models
100B-1001NLT Part Data Attributes
|
100B-1001NLT
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
100B-1001NLT
iNRCORE LLC
Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | 10/100 BASE-TX | |
Height | 5.21 mm | |
Length | 15.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 12.19 mm |