Part Details for 100B-1011F by Pulse Electronics Corporation
Overview of 100B-1011F by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 100B-1011F
100B-1011F CAD Models
100B-1011F Part Data Attributes
|
100B-1011F
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
100B-1011F
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-T Application(s), 1:1,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HEIGHT DIMENSION INCLUDE TERMINAL | |
Application | 10/100 BASE-T | |
Height | 5.715 mm | |
JESD-609 Code | e0 | |
Length | 17.526 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 12.192 mm |