Part Details for 100B-4011X by iNRCORE LLC
Overview of 100B-4011X by iNRCORE LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C0853AV-100BBI | Rochester Electronics | CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp | |
100B484S2-7Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM | |
100B484S4Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Price & Stock for 100B-4011X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100B-4011X
|
Avnet Americas | - Rail/Tube (Alt: 100B-4011X) Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
673-100B-4011X
|
Mouser Electronics | Audio Transformers / Signal Transformers | 0 |
|
$20.9700 / $22.3200 | Order Now |
Part Details for 100B-4011X
100B-4011X CAD Models
100B-4011X Part Data Attributes
|
100B-4011X
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
100B-4011X
iNRCORE LLC
Datacom Transformer, 10/100 BASE-TX Application(s),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Application | 10/100 BASE-TX | |
Height | 7.11 mm | |
Length | 28.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Packing Method | TRAY | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 12.19 mm |