100B-51016S95
Winchester Interconnect
Description: Connector Accessory

Overview of 100B-51016S95 by Winchester Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CY7C0853AV-100BBI Rochester Electronics CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp
100B484S2-7Y8 Renesas Electronics Corporation 4K X 4 ECL I/O SRAM
100B484S4Y8 Renesas Electronics Corporation 4K X 4 ECL I/O SRAM

Price & Stock for 100B-51016S95 by Winchester Interconnect

Part # Manufacturer Description Stock Price Buy
CDM Electronics CONTACT Package Multiple: 1 17985
Buy Now

CAD Models for 100B-51016S95 by Winchester Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100B-51016S95 by Winchester Interconnect

100B-51016S95
Winchester Interconnect
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WINCHESTER ELECTRONICS CORP
Reach Compliance Code
unknown
Connector Support Type
CONNECTOR ACCESSORY
Manufacturer Series
100-500
Want to compare parts?
  1. 100B-51016S95
    Winchester Interconnect
    Connector Accessory
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100B-51016S95 by Winchester Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100B-51016S95 by Winchester Interconnect

Select Manufacturer
Which Manufacturer of 100B-51016S95 would you like to use for your alert(s)?
  • Please alert me when 100B-51016S95 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100B-51016S95 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100B-51016S95 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100B-51016S95 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100B-51016S95.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100B-51016S95 by Winchester Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: