Part Details for 100C1575 by DAICO Industries Inc
Overview of 100C1575 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for 100C1575
100C1575 CAD Models
100C1575 Part Data Attributes
|
100C1575
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
100C1575
DAICO Industries Inc
Variable Attenuator, 150MHz Min, 250MHz Max, 4dB Insertion Loss-Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 48 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 15.05 dBm | |
Insertion Loss-Max | 4 dB | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 150 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.25 |