Part Details for 100DP1T1B1M53QE by E-Switch Inc
Overview of 100DP1T1B1M53QE by E-Switch Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100DP1T1B1M53QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7215
|
Newark | 100Dp1T1B1M53Qe Rohs Compliant: Yes |E-Switch 100DP1T1B1M53QE Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $3.9600 | Buy Now |
DISTI #
100DP1T1B1M53QE-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
111 In Stock |
|
$2.6897 / $4.1400 | Buy Now |
DISTI #
612-100DP1T1B1M53QE
|
Mouser Electronics | Toggle Switches 5A 120VAC / 28VDC 2A 250VAC, ON-ON, DPDT, NO HARDWARE INCLUDED RoHS: Compliant | 0 |
|
$2.6800 / $4.1400 | Order Now |
DISTI #
75063962
|
RS | 100DP1T1B1M53QE | E-Switch 100DP1T1B1M53QE RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5500 | RFQ |
|
Future Electronics | 100 Series DPDT-On-none-On Wire wrap Silver contacts Expoxy sealed Toggle RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 12 Weeks Container: Box | 0Box |
|
$2.9800 | Buy Now |
|
Future Electronics | 100 Series DPDT-On-none-On Wire wrap Silver contacts Expoxy sealed Toggle RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 12 Weeks Container: Box | 0Box |
|
$2.9800 | Buy Now |
DISTI #
100DP1T1B1M53QE
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, 2A/250VAC, 5A/28VDC, -30÷85°C Min Qty: 270 | 0 |
|
$3.0900 | RFQ |
Part Details for 100DP1T1B1M53QE
100DP1T1B1M53QE CAD Models
100DP1T1B1M53QE Part Data Attributes:
|
100DP1T1B1M53QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100DP1T1B1M53QE
E-Switch Inc
Toggle Switch, DPDT, On-on, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |