Part Details for 100DP1T3B1M1RE by E-Switch Inc
Overview of 100DP1T3B1M1RE by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100DP1T3B1M1RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7245
|
Newark | 100Dp1T3B1M1Re Rohs Compliant: Yes |E-Switch 100DP1T3B1M1RE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.5700 | Buy Now |
DISTI #
141-100DP1T3B1M1RE-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9503 | Buy Now |
DISTI #
612-100DP1T3B1M1RE
|
Mouser Electronics | Toggle Switches TOGGLE, DPDT , On-On, Panel Mount | 0 |
|
$2.5000 / $4.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$1.9800 | Buy Now |
|
Quest Components | SWITCH,TOGGLE,DPDT,5A,SOLDER LUG,STRAIGHT | 7 |
|
$3.1650 / $4.7475 | Buy Now |