Part Details for 100DP1T3B1M6REH by E-Switch Inc
Overview of 100DP1T3B1M6REH by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100DP1T3B1M6REH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9872
|
Newark | Ea Rohs Compliant: Yes |E-Switch 100DP1T3B1M6REH RoHS: Compliant Min Qty: 990 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 / $4.9900 | Buy Now |
DISTI #
100DP1T3B1M6REH-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1022 In Stock |
|
$3.2990 / $5.1500 | Buy Now |
DISTI #
612-100DP1T3B1M6REH
|
Mouser Electronics | Toggle Switches 0.4VA @ 20V (AC/DC) On-None-On PC Mnt RoHS: Compliant | 69 |
|
$3.2900 / $5.1500 | Buy Now |