Part Details for 100DP1T6B11M1REH by E-Switch Inc
Overview of 100DP1T6B11M1REH by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 100DP1T6B11M1REH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9876
|
Newark | Toggle Switch, Dpdt, 0.4Va, 20V, Solder, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:100 Series, Contact Current Max:-, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |E-Switch 100DP1T6B11M1REH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$4.2100 / $5.4300 | Buy Now |
DISTI #
EG2409-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
48 In Stock |
|
$3.3772 / $5.2200 | Buy Now |
DISTI #
612-100-F6112
|
Mouser Electronics | Toggle Switches DPDT ON-ON SLDR MNT RoHS: Compliant | 170 |
|
$3.1800 / $3.9300 | Buy Now |
|
Future Electronics | 100 Series DPDT On-None-On Through Hole Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Container: Bulk | 0Bulk |
|
$3.9800 / $4.1500 | Buy Now |
|
Future Electronics | 100 Series DPDT On-None-On Through Hole Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Container: Bulk | 0Bulk |
|
$3.9800 / $4.1500 | Buy Now |
|
Onlinecomponents.com | Toggle Switch - DPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - Solder Lugs - 1/4-40UNS x .297" Bushing - Hardware Incl RoHS: Compliant | 0 |
|
$2.5300 / $5.1700 | Buy Now |
DISTI #
100DP1T6B11M1REH
|
TME | Switch: toggle, -30÷85°C Min Qty: 960 | 0 |
|
$3.3800 | RFQ |
Part Details for 100DP1T6B11M1REH
100DP1T6B11M1REH CAD Models
100DP1T6B11M1REH Part Data Attributes
|
100DP1T6B11M1REH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100DP1T6B11M1REH
E-Switch Inc
Toggle Switch
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | TOGGLE SWITCH |