Part Details for 100DP2T1B1M1QE by E-Switch Inc
Overview of 100DP2T1B1M1QE by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100DP2T1B1M1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7283
|
Newark | 100Dp2T1B1M1Qe Rohs Compliant: Yes |E-Switch 100DP2T1B1M1QE Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $3.2700 | Buy Now |
DISTI #
100DP2T1B1M1QE-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
140 In Stock |
|
$2.2476 / $3.5000 | Buy Now |
DISTI #
612-100DP2T1B1M1QE
|
Mouser Electronics | Toggle Switches TOGGLE, DPDT , On-(On), Panel Mount | 0 |
|
$2.2400 / $3.5000 | Order Now |
|
Future Electronics | 100 Series DPDT-On-none-(On) Solder lug Silver contacts Expoxy sealed Toggle RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 108 Container: Box | 0Box |
|
$2.3200 / $2.4700 | Buy Now |
|
Future Electronics | 100 Series DPDT-On-none-(On) Solder lug Silver contacts Expoxy sealed Toggle RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 108 Container: Box | 0Box |
|
$2.3200 / $2.4700 | Buy Now |
DISTI #
100DP2T1B1M1QE
|
TME | Switch: toggle, Pos: 2, DPDT, ON-(ON), 2A/250VAC, 5A/28VDC, -30÷85°C Min Qty: 216 | 0 |
|
$2.5500 | RFQ |