100DP2T7B13M3REH
Description: Toggle Switch

Overview of 100DP2T7B13M3REH by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for 100DP2T7B13M3REH by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 65R5029
Newark Ea Rohs Compliant: Yes |E-Switch 100DP2T7B13M3REH RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.4500
  • 5,000 $4.8100
  • 10,000 $4.6600
$4.6600 / $5.4500 Buy Now
DISTI # 100DP2T7B13M3REH-ND
DigiKey SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 960 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 960 $3.6010
$3.6010 Buy Now
DISTI # 612-100DP2T7B13M3
Mouser Electronics Toggle Switches ON NONE (ON) DPDT B13 BUSH RoHS: Compliant 0
  • 960 $3.6000
$3.6000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Lead time: 13 Weeks 0
  • 960 $3.0200
$3.0200 Buy Now

CAD Models for 100DP2T7B13M3REH by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 100DP2T7B13M3REH by E-Switch Inc

100DP2T7B13M3REH
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
E-Switch
Switch Type
TOGGLE SWITCH
Want to compare parts?
  1. 100DP2T7B13M3REH
    E-Switch Inc
    Toggle Switch
    VS

Related Parts for 100DP2T7B13M3REH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100DP2T7B13M3REH by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100DP2T7B13M3REH by E-Switch Inc

Select Manufacturer
Which Manufacturer of 100DP2T7B13M3REH would you like to use for your alert(s)?
  • Please alert me when 100DP2T7B13M3REH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100DP2T7B13M3REH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100DP2T7B13M3REH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100DP2T7B13M3REH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100DP2T7B13M3REH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100DP2T7B13M3REH by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: