Part Details for 100DP3T1B1M1QEH by E-Switch Inc
Overview of 100DP3T1B1M1QEH by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 100DP3T1B1M1QEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9896
|
Newark | Toggle Switch, Dpdt, 5A, 120Vac, 28Vdc, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:5A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 100DP3T1B1M1QEH Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.3500 | Buy Now |
DISTI #
EG2413-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
77 In Stock |
|
$2.7680 / $4.2600 | Buy Now |
DISTI #
612-100-H1111
|
Mouser Electronics | Toggle Switches DPDT SLDR MNT RoHS: Compliant | 678 |
|
$2.5800 / $3.7300 | Buy Now |
DISTI #
72095788
|
RS | Toggle Switch, 100 Series, DPDT, ON-OFF-ON, Sealed, 5A, 120VAC, 28VDC, Solder | E-Switch 100DP3T1B1M1QEH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1002 |
|
$1.8000 | Buy Now |
|
Future Electronics | 100 Series DPDT On-Off-On Through Hole Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Container: Bulk | 0Bulk |
|
$2.8100 / $2.9500 | Buy Now |
|
Onlinecomponents.com | Toggle Switch - DPDT - On-Off-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Solder Lugs - 1/4-40UNS x .350" Bushing - Hardware Incl RoHS: Compliant |
288 In Stock |
|
$2.4800 / $4.2300 | Buy Now |
DISTI #
70370907
|
Verical | Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Min Qty: 15 Package Multiple: 5 Date Code: 2333 | Americas - 285 |
|
$3.8570 / $5.6026 | Buy Now |
DISTI #
100DP3T1B1M1QEH
|
TME | Switch: toggle, Pos: 3, DP3T, ON-OFF-ON, 2A/250VAC, 5A/28VDC, 100 Min Qty: 1 | 64 |
|
$2.8000 / $3.8000 | Buy Now |
DISTI #
2843927
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.8472 / $4.3775 | Buy Now |
DISTI #
2843927
|
Farnell | RoHS: Compliant Min Qty: 216 Lead time: 12 Weeks, 6 Days Container: Each | 0 |
|
$2.5774 / $3.1404 | Buy Now |
Part Details for 100DP3T1B1M1QEH
100DP3T1B1M1QEH CAD Models
100DP3T1B1M1QEH Part Data Attributes
|
100DP3T1B1M1QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100DP3T1B1M1QEH
E-Switch Inc
Toggle Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) |