-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9897
|
Newark | Toggle Switch, Dpdt, 5A, 120Vac, 28Vdc, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:5A, Switch Mounting:Through Hole, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 100DP3T1B1M2QEH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 318 |
|
$3.6000 / $4.6500 | Buy Now |
DISTI #
EG2414-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
7262 In Stock |
|
$2.7680 / $4.2600 | Buy Now |
DISTI #
612-100-H1121
|
Mouser Electronics | Toggle Switches DPDT PC MNT RoHS: Compliant | 680 |
|
$2.8700 / $4.3800 | Buy Now |
DISTI #
72095789
|
RS | Toggle Switch, 100 Series, DPDT, ON-OFF-ON, Sealed, 5A, 120VAC, 28VDC, PC Pin | E-Switch 100DP3T1B1M2QEH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 449 |
|
$3.2600 / $4.3500 | Buy Now |
|
Future Electronics | 100 Series DPDT On-Off-On Through Hole Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 96 Container: Bulk | 0Bulk |
|
$3.0900 / $3.2400 | Buy Now |
|
Future Electronics | 100 Series DPDT On-Off-On Through Hole Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 96 Container: Bulk | 0Bulk |
|
$3.0900 / $3.2400 | Buy Now |
DISTI #
100DP3T1B1M2QEH
|
TME | Switch: toggle, Pos: 3, DP3T, ON-OFF-ON, 2A/250VAC, 5A/28VDC, THT Min Qty: 1 | 310 |
|
$2.8600 / $4.0800 | Buy Now |
|
Master Electronics | Toggle Switch - Miniature - DPDT - Standard Actuator - PC Mount -Silver - Epoxy Sealed RoHS: Compliant |
690 In Stock |
|
$2.0700 / $3.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100DP3T1B1M2QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100DP3T1B1M2QEH
E-Switch Inc
Toggle Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) |