Part Details for 100DP3T7B13M2QE by E-Switch Inc
Overview of 100DP3T7B13M2QE by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 100DP3T7B13M2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7333
|
Newark | 100Dp3T7B13M2Qe Rohs Compliant: Yes |E-Switch 100DP3T7B13M2QE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $4.4000 | Buy Now |
DISTI #
100DP3T7B13M2QE-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5379 | Buy Now |
DISTI #
612-100DP3T7B13M2QE
|
Mouser Electronics | Toggle Switches NO HARDWARE INCLUDED RoHS: Compliant | 0 |
|
$3.3800 / $4.7600 | Order Now |
|
Future Electronics | 100 Series DPDT-On-off-On PC mount Silver contacts Expoxy sealed Toggle RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Box | 0Box |
|
$3.4700 / $3.9700 | Buy Now |
|
Future Electronics | 100 Series DPDT-On-off-On PC mount Silver contacts Expoxy sealed Toggle RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Box | 0Box |
|
$3.4700 / $3.9700 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads | 0 |
|
$3.6500 / $5.3300 | Buy Now |
DISTI #
100DP3T7B13M2QE
|
TME | Switch: toggle, Pos: 3, DP3T, ON-OFF-ON, 2A/250VAC, 5A/28VDC, 100 Min Qty: 200 | 0 |
|
$3.4300 | RFQ |
Part Details for 100DP3T7B13M2QE
100DP3T7B13M2QE CAD Models
100DP3T7B13M2QE Part Data Attributes
|
100DP3T7B13M2QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100DP3T7B13M2QE
E-Switch Inc
Toggle Switch, DPDT, On-off-on, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.512 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.448 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |