-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPDT, On-on-on, 8 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8358
|
Newark | Ea Rohs Compliant: Yes |E-Switch 100DP6T2B4M7RE Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 / $6.8800 | Buy Now |
DISTI #
100DP6T2B4M7RE-ND
|
DigiKey | SWITCH TOGGLE SP3T 0.4VA 20V Min Qty: 216 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3785 | Buy Now |
DISTI #
612-100DP6T2B4M7RE
|
Mouser Electronics | Toggle Switches 0.4VA @ 20V (AC/DC) On-On-On PC Mnt | 0 |
|
$5.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 72 | 0 |
|
$3.8100 | Buy Now |
DISTI #
100DP6T2B4M7RE
|
TME | Switch: toggle, Pos: 3, DP3T, ON-ON-ON, 0.02A/20VAC, 0.02A/20VDC Min Qty: 216 | 0 |
|
$5.3700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100DP6T2B4M7RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100DP6T2B4M7RE
E-Switch Inc
Toggle Switch, DPDT, On-on-on, 8 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.254 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 12.7 mm | |
Body Height | 20.32 mm | |
Body Length or Diameter | 11.43 mm | |
Bushing Length | 0.288 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |