Part Details for 100E0111-0.50-9CK0001 by TE Connectivity
Overview of 100E0111-0.50-9CK0001 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for 100E0111-0.50-9CK0001
100E0111-0.50-9CK0001 CAD Models
100E0111-0.50-9CK0001 Part Data Attributes
|
100E0111-0.50-9CK0001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100E0111-0.50-9CK0001
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |