Part Details for 100E0111-1.50-9 by TE Connectivity
Overview of 100E0111-1.50-9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 100E0111-1.50-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4726
|
Newark | 100E0111-1.50-9 |Raychem Te Connectivity 100E0111-1.50-9 RoHS: Not Compliant Min Qty: 1935 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
17-100E0111-1.50-9TR-ND
|
DigiKey | 100E0111-1.50-9 Min Qty: 1935 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7675 | Buy Now |
DISTI #
CD47573001
|
Avnet Americas | - Tape and Reel (Alt: CD47573001) RoHS: Compliant Min Qty: 1935 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for 100E0111-1.50-9
100E0111-1.50-9 CAD Models
100E0111-1.50-9 Part Data Attributes
|
100E0111-1.50-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100E0111-1.50-9
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 2.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |