Part Details for 100E1121-1.00-9/9-0 by TE Connectivity
Overview of 100E1121-1.00-9/9-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100E1121-1.00-9/9-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4730
|
Newark | 100E1121-1.00-9/9-0 |Raychem Te Connectivity 100E1121-1.00-9/9-0 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $5.9600 | Buy Now |
DISTI #
2266-100E1121-1.00-9/9-0TR-ND
|
DigiKey | Multi-Conductor Cables 100E1121- Min Qty: 25 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
970 In Stock |
|
$2.8000 / $3.0200 | Buy Now |
DISTI #
17-100E1121-1.00-9/9-0TR-ND
|
DigiKey | 100E1121-1.00-9/9-0 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4998 | Buy Now |
DISTI #
650-100E1121-1.00990
|
Mouser Electronics | Multi-Conductor Cables 100E1121-1.00-9/9-0 PRICE PER METER RoHS: Compliant | 0 |
|
$2.8000 / $4.9800 | Order Now |
|
Onlinecomponents.com | Cable - 2 Conductor - 1 mm² - 300V - White. RoHS: Compliant |
970 Partner Stock |
|
$2.4500 / $2.7400 | Buy Now |
|
Master Electronics | Cable - 2 Conductor - 1 mm² - 300V - White. RoHS: Compliant |
970 Partner Stock |
|
$2.4500 / $2.7400 | Buy Now |
Part Details for 100E1121-1.00-9/9-0
100E1121-1.00-9/9-0 CAD Models
100E1121-1.00-9/9-0 Part Data Attributes
|
100E1121-1.00-9/9-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100E1121-1.00-9/9-0
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |