Part Details for 100EL16M by Fairchild Semiconductor Corporation
Overview of 100EL16M by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 100EL16M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Receiver, Single, Differential, 8 Pin, Plastic, SOP | 12 |
|
$3.2963 / $6.5925 | Buy Now |
|
Rochester Electronics | 100EL16 - Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18986 |
|
$2.9300 / $3.4500 | Buy Now |
|
ComSIT USA | 5V ECL DIFFERENTIAL RECEIVER Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 RoHS: Not Compliant | Europe - 2320 |
|
RFQ |
Part Details for 100EL16M
100EL16M CAD Models
100EL16M Part Data Attributes:
|
100EL16M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100EL16M
Fairchild Semiconductor Corporation
Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, 0.150 INCH, MS-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH -4.2V TO -5.5V SUPPLY | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.325 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 100EL16M
This table gives cross-reference parts and alternative options found for 100EL16M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100EL16M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100EL16MX | LINE RECEIVER, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Rochester Electronics LLC | 100EL16M vs 100EL16MX |