Datasheets
100ELT23M8 by: Fairchild Semiconductor Corporation

PECL to TTL Translator, 2 Func, True Output, PDSO8, 3 MM, MO-187, MSOP-8

Part Details for 100ELT23M8 by Fairchild Semiconductor Corporation

Overview of 100ELT23M8 by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 100ELT23M8

100ELT23M8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

100ELT23M8 Part Data Attributes

100ELT23M8 Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
100ELT23M8 Fairchild Semiconductor Corporation PECL to TTL Translator, 2 Func, True Output, PDSO8, 3 MM, MO-187, MSOP-8
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP
Package Description VSSOP,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Delay-Max 5.5 ns
Interface IC Type PECL TO TTL TRANSLATOR
JESD-30 Code S-PDSO-G8
Length 3 mm
Number of Bits 1
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Latch or Register NONE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code VSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 0.94 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100ELT23M8 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100ELT23M8 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 100ELT23M8 would you like to use for your alert(s)?
  • Please alert me when 100ELT23M8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100ELT23M8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100ELT23M8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100ELT23M8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100ELT23M8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100ELT23M8 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: