Part Details for 100F26V18 INCHES by Pancon Corporation
Overview of 100F26V18 INCHES by Pancon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100F26V18 INCHES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flat Ribbon Cable - 0.100in Pitch - 26AWG - 18 Conductor - V/A Use - Inches RoHS: Compliant |
5 In Stock |
|
$2.8600 / $4.5500 | Buy Now |
|
Master Electronics | Flat Ribbon Cable - 0.100in Pitch - 26AWG - 18 Conductor - V/A Use - Inches RoHS: Compliant |
5 In Stock |
|
$2.8600 / $4.5500 | Buy Now |