Part Details for 100G-QSFP28-SR4-AO by Addonics Technologies Inc
Overview of 100G-QSFP28-SR4-AO by Addonics Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QXP85B4-02D | Amphenol Communications Solutions | 100G QSFP28 SR4 | |
QXP27B4-02D | Amphenol Communications Solutions | 100G QSFP28 SR4 CWDM | |
SF-100GLB0W00-3DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] |
Price & Stock for 100G-QSFP28-SR4-AO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | BROCADE QSFP28 100G-QSFP28-SR4 COMPAT TAA XCVR 100GB SR4 DOM MPO | 50 |
|
$649.9800 | Buy Now |