Part Details for 100G0111-0.25-2 by TE Connectivity
Overview of 100G0111-0.25-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 100G0111-0.25-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100G0111-0.25-2-ND
|
DigiKey | HOOK-UP DL STRND 24AWG RED Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
650-100G0111-0.25-2
|
Mouser Electronics | Hook-up Wire 24AWG 750/1300V CBL PRICE PER FT RoHS: Compliant | 6200 |
|
$0.1880 / $0.4400 | Buy Now |
DISTI #
RYC100G0111-0.25-2
|
Heilind Electronics | 100G0111-0.25-2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC100G0111-0.25-2
|
Interstate Connecting Components | 100G0111-0.25-2 | 0 |
|
Buy Now |
Part Details for 100G0111-0.25-2
100G0111-0.25-2 CAD Models
100G0111-0.25-2 Part Data Attributes:
|
100G0111-0.25-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100G0111-0.25-2
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 1300V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.25 mm2 | |
Diameter | 1.16 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 1300 V | |
Shielding | NO | |
Stranding | 19X19 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |