Part Details for 100G0111-2.50-2 by TE Connectivity
Overview of 100G0111-2.50-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100G0111-2.50-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4417013001
|
Avnet Americas | 100G0111-2.50-2 - Bulk (Alt: 4417013001) Min Qty: 1110 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 100G0111-2.50-2 | 0 |
|
$0.6320 / $1.0430 | Buy Now |
DISTI #
4417013001
|
Avnet Americas | 100G0111-2.50-2 - Bulk (Alt: 4417013001) Min Qty: 1110 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 100G0111-2.50-2 | 0 |
|
$0.6320 / $1.0430 | Buy Now |
Part Details for 100G0111-2.50-2
100G0111-2.50-2 CAD Models
100G0111-2.50-2 Part Data Attributes:
|
100G0111-2.50-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100G0111-2.50-2
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.5 mm2 | |
Diameter | 2.59 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 1300 V | |
Shielding | NO | |
Stranding | 37X37 | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |