Part Details for 100G0111-2.50-45 by TE Connectivity
Overview of 100G0111-2.50-45 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100G0111-2.50-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100G0111-2.50-45-ND
|
DigiKey | HOOK-UP DL STRND 13AWG YLW/GRN Min Qty: 3281 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9149 | Buy Now |
DISTI #
RYC100G0111-2.50-45
|
Heilind Electronics | 1130813001 9-1190824-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hook Up Wire - Spec 100G - 750/1300V - Tin-Plated Copper - 13 AWG - 2.5 mm² - -55 to 125 °C RoHS: Compliant | 0 |
|
$1.6800 / $3.5200 | Buy Now |
DISTI #
RYC100G0111-2.50-45
|
Interstate Connecting Components | 1130813001 9-1190824-9 | 0 |
|
Buy Now | |
|
Master Electronics | Hook Up Wire - Spec 100G - 750/1300V - Tin-Plated Copper - 13 AWG - 2.5 mm² - -55 to 125 °C RoHS: Compliant | 0 |
|
$1.6800 / $3.5200 | Buy Now |
Part Details for 100G0111-2.50-45
100G0111-2.50-45 CAD Models
100G0111-2.50-45 Part Data Attributes:
|
100G0111-2.50-45
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100G0111-2.50-45
TE Connectivity
100G0111-2.50-45
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 1300 V | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |