Part Details for 100G0121-0.25-9/9 by TE Connectivity
Overview of 100G0121-0.25-9/9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100G0121-0.25-9/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC100G0121-0.25-9/9
|
Heilind Electronics | 100G0121-0.25-9/9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4302 / $0.9076 | Buy Now |
DISTI #
RYC100G0121-0.25-9/9
|
Interstate Connecting Components | 100G0121-0.25-9/9 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4302 / $0.9076 | Buy Now |
Part Details for 100G0121-0.25-9/9
100G0121-0.25-9/9 CAD Models
100G0121-0.25-9/9 Part Data Attributes
|
100G0121-0.25-9/9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100G0121-0.25-9/9
TE Connectivity
Wire And Cable, 0AWG, 750V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 100G | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |