Part Details for 100G0131-0.40-2/6/9 by TE Connectivity
Overview of 100G0131-0.40-2/6/9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 100G0131-0.40-2/6/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-100G0131-0.40-2/6/9TR-ND
|
DigiKey | 100G0131-0.40-2/6/9 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2,468.7945 | Buy Now |
DISTI #
RYC100G0131-0.40-2/6/9
|
Heilind Electronics | 100G0131-0.40-2/6/9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 100G0131-0.40-2/6/9 RoHS: Compliant | 0 |
|
$2.3300 / $4.8900 | Buy Now |
DISTI #
RYC100G0131-0.40-2/6/9
|
Interstate Connecting Components | 100G0131-0.40-2/6/9 | 0 |
|
Buy Now | |
|
Master Electronics | 100G0131-0.40-2/6/9 RoHS: Compliant | 0 |
|
$2.3300 / $4.8900 | Buy Now |
Part Details for 100G0131-0.40-2/6/9
100G0131-0.40-2/6/9 CAD Models
100G0131-0.40-2/6/9 Part Data Attributes
|
100G0131-0.40-2/6/9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100G0131-0.40-2/6/9
TE Connectivity
Wire And Cable, 3 Conductor(s), 22AWG, 1300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 100G | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.4 mm2 | |
Diameter | 2.99 mm | |
Number of Conductors | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Resistance | 0.051 Ω | |
Shielding | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |