Part Details for 100G1111-0.40-9-0 by TE Connectivity
Overview of 100G1111-0.40-9-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100G1111-0.40-9-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-100G1111-0.40-9-0TR-ND
|
DigiKey | 100G1111-0.40-9-0 Min Qty: 6561 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0549 | Buy Now |
DISTI #
RYC100G1111-0.40-9-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.5915 | Buy Now | |
|
Onlinecomponents.com | Single Conductor Cable - Spec 100G - 750VAC Voltage Rating - Tin Plated Copper - .4 mm² Wire Size. RoHS: Compliant |
50 In Stock |
|
$1.6600 / $2.8200 | Buy Now |
DISTI #
51693252
|
Verical | Single Conductor Cable 22AWG 2.45mm Tinned Copper Black 750VAC RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2011 | Americas - 50 |
|
$2.1970 / $3.6660 | Buy Now |
DISTI #
RYC100G1111-0.40-9-0
|
Interstate Connecting Components | 0 |
|
$1.5915 | Buy Now | |
|
Master Electronics | Single Conductor Cable - Spec 100G - 750VAC Voltage Rating - Tin Plated Copper - .4 mm² Wire Size. RoHS: Compliant |
50 In Stock |
|
$1.6600 / $2.8200 | Buy Now |
Part Details for 100G1111-0.40-9-0
100G1111-0.40-9-0 CAD Models
100G1111-0.40-9-0 Part Data Attributes
|
100G1111-0.40-9-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100G1111-0.40-9-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 1300V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 100G | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.4 mm2 | |
Diameter | 1.38 mm | |
Insulator Material | POLYMER | |
Number of Conductors | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Resistance | 0.05 Ω | |
Shielding | NO | |
Stranding | 19X0.16 | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |