Part Details for 100GQSFP-LR4-4-C by ATGBICS
Overview of 100GQSFP-LR4-4-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CFP2-27B4-10D | Amphenol Communications Solutions | 100G CFP2 LR4 | |
CFP4-27B4-10D | Amphenol Communications Solutions | 100G CFP4 LR4 | |
QXP27A4-10D | Amphenol Communications Solutions | 40G QSFP+ LR4 |
Price & Stock for 100GQSFP-LR4-4-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-100GQSFP-LR4-4-C-ND
|
DigiKey | Compatible QSFP28 100G Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7560 In Stock |
|
$386.8000 / $455.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | QSFP28 100GBase-LR4 (1310nm SMF 10km LC DOM) | 58 |
|
RFQ |