Part Details for 100KEBS6AFPD by TE Connectivity
Overview of 100KEBS6AFPD by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100KEBS6AFPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7339
|
Newark | Power Line Filter, 3 Phase, 100A, 440Vac Rohs Compliant: Yes |Corcom Te Connectivity 100KEBS6AFPD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$360.6600 / $387.3800 | Buy Now |
DISTI #
82AH4168
|
Newark | Power Line Filter, 3 Phase, 100A, 440Vac, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:100A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 100KEBS6AFPD Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.1300 / $337.5400 | Buy Now |
DISTI #
174-100KEBS6AFPD-ND
|
DigiKey | LINE FILTER 440VAC 100A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$286.3352 / $307.5400 | Buy Now |
DISTI #
2-1609965-3
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 100A 440V Threaded Bolt Flange Mount - Bulk (Alt: 2-1609965-3) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$300.1212 / $361.1628 | Buy Now |
DISTI #
655-100KEBS6AFPD
|
Mouser Electronics | Power Line Filters KEB 100A 1S NUTDELTA 440VAC 50HZ RoHS: Compliant | 2 |
|
$356.2100 / $372.4700 | Buy Now |
DISTI #
COR100KEBS6AFPD
|
Heilind Electronics | KEB 100A 1S NUT DELTA 440VAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEB 100A 1S NUT DELTA 440VAC RoHS: Compliant | 0 |
|
$343.3600 / $363.4200 | Buy Now |
DISTI #
2-1609965-3
|
TTI | Power Line Filters KEB 100A 1S NUT DELTA 440VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$339.5700 / $360.3700 | Buy Now |
DISTI #
COR100KEBS6AFPD
|
Interstate Connecting Components | KEB 100A 1S NUT DELTA 440VAC | 0 |
|
Buy Now | |
|
Master Electronics | KEB 100A 1S NUT DELTA 440VAC RoHS: Compliant | 0 |
|
$343.3600 / $363.4200 | Buy Now |
Part Details for 100KEBS6AFPD
100KEBS6AFPD CAD Models
100KEBS6AFPD Part Data Attributes
|
100KEBS6AFPD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100KEBS6AFPD
TE Connectivity
Three Phase EMI Filter, 440V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 92 mm | |
High Pot | 6 V | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 6 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 100 A | |
Rated Voltage | 440 V | |
Width | 160 mm |