Part Details for 100KEHD10ABSDHM by TE Connectivity
Overview of 100KEHD10ABSDHM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100KEHD10ABSDHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9843
|
Newark | Power Line Filter, 3-Ph, 100A, 440Vac Rohs Compliant: Yes |Corcom Te Connectivity 100KEHD10ABSDHM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$480.0800 / $546.1600 | Buy Now |
DISTI #
174-100KEHD10ABSDHM-ND
|
DigiKey | LINE FILTER 440VAC 100A CHASSIS Min Qty: 2 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$505.0900 | Buy Now |
DISTI #
655-100KEHD10ABSDHM
|
Mouser Electronics | Power Line Filters KEH 100A 2S SP DELTA BS 440 VAC RoHS: Compliant | 0 |
|
$487.6100 / $505.0300 | Order Now |
|
Onlinecomponents.com | KEH 100A 2S SP DELTA BS 440 VAC RoHS: Compliant | 0 |
|
$458.3800 / $485.7600 | Buy Now |
|
Master Electronics | KEH 100A 2S SP DELTA BS 440 VAC RoHS: Compliant | 0 |
|
$458.3800 / $485.7600 | Buy Now |
Part Details for 100KEHD10ABSDHM
100KEHD10ABSDHM CAD Models
100KEHD10ABSDHM Part Data Attributes
|
100KEHD10ABSDHM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100KEHD10ABSDHM
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 15 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 100 A |