Part Details for 100KEHD10BBSD by TE Connectivity
Overview of 100KEHD10BBSD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 100KEHD10BBSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7343
|
Newark | Power Line Filter, 3 Phase, 100A, 520Vac Rohs Compliant: Yes |Corcom Te Connectivity 100KEHD10BBSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$460.8000 / $479.6100 | Buy Now |
DISTI #
5-1609969-6
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 100A 520V Terminal Block Flange Mount - Bulk (Alt: 5-1609969-6) Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 2 Factory Stock |
|
$402.6886 | Buy Now |
DISTI #
655-100KEHD10BBSD
|
Mouser Electronics | Power Line Filters KEH100A 2SSP DELTABS 520 VAC RoHS: Compliant | 2 |
|
$479.2600 / $497.7100 | Buy Now |
DISTI #
COR100KEHD10BBSD
|
Heilind Electronics | KEH 100A 2S SP DELTA BS 520VAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEH 100A 2S SP DELTA BS 520VAC RoHS: Compliant | 0 |
|
$488.8700 / $517.4400 | Buy Now |
DISTI #
5-1609969-6
|
TTI | Power Line Filters KEH 100A 2S SP DELTA BS 520VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$455.3600 / $497.4400 | Buy Now |
DISTI #
COR100KEHD10BBSD
|
Interstate Connecting Components | KEH 100A 2S SP DELTA BS 520VAC | 0 |
|
Buy Now | |
|
Master Electronics | KEH 100A 2S SP DELTA BS 520VAC RoHS: Compliant | 0 |
|
$488.8700 / $517.4400 | Buy Now |
Part Details for 100KEHD10BBSD
100KEHD10BBSD CAD Models
100KEHD10BBSD Part Data Attributes
|
100KEHD10BBSD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100KEHD10BBSD
TE Connectivity
Three Phase EMI Filter, 520V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 170 mm | |
High Pot | 2856 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 15 mA | |
Length | 320 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 100 A | |
Rated Voltage | 520 V | |
Width | 100 mm |