Part Details for 100KEPS10ABSW by TE Connectivity
Overview of 100KEPS10ABSW by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 100KEPS10ABSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4178
|
Newark | Power Line Filter, 3 Phase, 100A, 440Vac, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:100A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Terminal Block, Product Range:Kep-Bs Seriesrohs Compliant: Yes |Corcom Te Connectivity 100KEPS10ABSW RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$348.2000 / $370.4900 | Buy Now |
DISTI #
174-100KEPS10ABSW-ND
|
DigiKey | LINE FILTER 440VAC 100A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$379.8164 / $407.9500 | Buy Now |
DISTI #
3-1609968-5
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 100A 440V Terminal Block Flange Mount - Bulk (Alt: 3-1609968-5) Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$309.7587 | Buy Now |
DISTI #
655-100KEPS10ABSW
|
Mouser Electronics | Power Line Filters KEP100A 1S HIGH PLUS SP BS WYE 440 VAC RoHS: Compliant | 0 |
|
$393.8800 / $407.7100 | Order Now |
DISTI #
72029940
|
RS | Filter, KEP 100A 1S HIGH PLUS SP BS WYE 440 VAC | TE Connectivity 100KEPS10ABSW RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$518.7100 / $576.3300 | RFQ |
DISTI #
COR100KEPS10ABSW
|
Heilind Electronics | KEP 100A 1S HIGH PLUS SP BS WY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEP 100A 1S HIGH PLUS SP BS WYE 440VAC RoHS: Compliant | 0 |
|
$371.4100 / $392.3400 | Buy Now |
DISTI #
COR100KEPS10ABSW
|
Interstate Connecting Components | KEP 100A 1S HIGH PLUS SP BS WY | 0 |
|
Buy Now | |
|
Master Electronics | KEP 100A 1S HIGH PLUS SP BS WYE 440VAC RoHS: Compliant | 0 |
|
$371.4100 / $392.3400 | Buy Now |
Part Details for 100KEPS10ABSW
100KEPS10ABSW CAD Models
100KEPS10ABSW Part Data Attributes
|
100KEPS10ABSW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100KEPS10ABSW
TE Connectivity
Three Phase EMI Filter, 440V, 50/60HzHz
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 150 mm | |
High Pot | 2632 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 11 mA | |
Length | 240 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 100 A | |
Rated Voltage | 440 V | |
Width | 91 mm |