Part Details for 100KEPS10ABSWHM by TE Connectivity
Overview of 100KEPS10ABSWHM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100KEPS10ABSWHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK0073
|
Newark | Power Line Filter, 3-Ph, 100A, 440Vac Rohs Compliant: Yes |Corcom Te Connectivity 100KEPS10ABSWHM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$424.0900 / $482.4600 | Buy Now |
DISTI #
174-100KEPS10ABSWHM-ND
|
DigiKey | LINE FILTER 440VAC 100A CHASSIS Min Qty: 4 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$446.1900 | Buy Now |
DISTI #
655-100KEPS10ABSWHM
|
Mouser Electronics | Power Line Filters KEP 100A 1S HIGH PLS SP BS WYE 440 VAC RoHS: Compliant | 0 |
|
$430.7500 / $446.1400 | Order Now |
|
Onlinecomponents.com | KEP 100A 1S HIGH PLUS SP BS WYE 440 VAC RoHS: Compliant | 0 |
|
$378.2000 / $792.1400 | Buy Now |
|
Master Electronics | KEP 100A 1S HIGH PLUS SP BS WYE 440 VAC RoHS: Compliant | 0 |
|
$378.2000 / $792.1400 | Buy Now |
Part Details for 100KEPS10ABSWHM
100KEPS10ABSWHM CAD Models
100KEPS10ABSWHM Part Data Attributes
|
100KEPS10ABSWHM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100KEPS10ABSWHM
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 11 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 100 A |