Part Details for 100KESS10AFPW by TE Connectivity
Overview of 100KESS10AFPW by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 100KESS10AFPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7350
|
Newark | Power Line Filter, 3 Phase, 100A, 440Vac Rohs Compliant: Yes |Corcom Te Connectivity 100KESS10AFPW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$389.9200 / $405.7500 | Buy Now |
DISTI #
82AH4182
|
Newark | Power Line Filter, 3 Phase, 100A, 440Vac, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:100A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Terminal Block, Product Range:- Rohs Compliant: Yes |Corcom Te Connectivity 100KESS10AFPW RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$311.2700 / $353.6000 | Buy Now |
DISTI #
174-100KESS10AFPW-ND
|
DigiKey | LINE FILTER 440VAC 100A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$383.0000 | Buy Now |
DISTI #
2-1609966-8
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 100A 440V Terminal Block Flange Mount - Bulk (Alt: 2-1609966-8) Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$340.7168 | Buy Now |
DISTI #
655-100KESS10AFPW
|
Mouser Electronics | Power Line Filters KES 100A 1S SP WYE 440VAC 50HZ RoHS: Compliant | 0 |
|
$383.0000 | Order Now |
DISTI #
72029734
|
RS | Filter, KES 100A 1S SP WYE 440VAC 50HZ | TE Connectivity 100KESS10AFPW RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$570.5300 / $633.9300 | RFQ |
DISTI #
COR100KESS10AFPW
|
Heilind Electronics | KES 100A 1S SP WYE 440VAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KES 100A 1S SP WYE 440VAC RoHS: Compliant | 0 |
|
$413.6400 / $437.8100 | Buy Now |
DISTI #
2-1609966-8
|
TTI | Power Line Filters KES 100A 1S SP WYE 440VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$383.0000 | Buy Now |
DISTI #
COR100KESS10AFPW
|
Interstate Connecting Components | KES 100A 1S SP WYE 440VAC | 0 |
|
Buy Now |
Part Details for 100KESS10AFPW
100KESS10AFPW CAD Models
100KESS10AFPW Part Data Attributes
|
100KESS10AFPW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100KESS10AFPW
TE Connectivity
Three Phase EMI Filter, 440V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 92 mm | |
High Pot | 2632 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 6 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 100 A | |
Rated Voltage | 440 V | |
Width | 160 mm |