Part Details for 100P160-09-1-C by TE Connectivity
Overview of 100P160-09-1-C by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 100P160-09-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100P160-09-1-C
|
Avnet Americas | Standard Protective Receptacle Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 9 Shell Size - Bulk (Alt: 100P160-09-1-C) Min Qty: 95 Package Multiple: 95 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$14.8800 / $27.7600 | Buy Now |
DISTI #
100P160-09-1-C
|
TTI | Circular MIL Spec Tools, Hardware & Accessories 100P160-09-1-C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
100P160091C-TEC-0
|
TME | 100P160-09-1-C Min Qty: 2 | 7 |
|
$36.3050 / $36.3076 | Buy Now |
|
Master Electronics | RoHS: Compliant |
7 Partner Stock |
|
$14.8800 / $27.7600 | Buy Now |
Part Details for 100P160-09-1-C
100P160-09-1-C CAD Models
100P160-09-1-C Part Data Attributes
|
100P160-09-1-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100P160-09-1-C
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 09 |