Part Details for 100P160-09-1-ZB-R5-03 by TE Connectivity
Overview of 100P160-09-1-ZB-R5-03 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 100P160-09-1-ZB-R5-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-100P160-09-1-ZB-R5-03-ND
|
DigiKey | 100P160-09-1-ZB-R5-03 Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.3468 | Buy Now |
DISTI #
AAA0525-00
|
Avnet Americas | Standard Protective Receptacle Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 9 Shell Size - Bulk (Alt: AAA0525-00) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$33.5046 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.4000 / $102.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.4000 / $102.4400 | Buy Now |
Part Details for 100P160-09-1-ZB-R5-03
100P160-09-1-ZB-R5-03 CAD Models
100P160-09-1-ZB-R5-03 Part Data Attributes
|
100P160-09-1-ZB-R5-03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100P160-09-1-ZB-R5-03
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 4 Days | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 09 |